
50SGV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50SGV47M8X10.5TR-ND - Tape & Reel (TR) 1189-50SGV47M8X10.5CT-ND - Cut Tape (CT) 1189-50SGV47M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SGV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SGV47M8X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 167 mA @ 120 Hz | |
Ripple Current @ High Frequency | 250.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.54000 | kr.3.54 |
| 10 | kr.2.19900 | kr.21.99 |
| 50 | kr.1.63460 | kr.81.73 |
| 100 | kr.1.45450 | kr.145.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.19778 | kr.598.89 |
| 1.000 | kr.1.11876 | kr.1,118.76 |
| 1.500 | kr.1.04295 | kr.1,564.42 |
| 2.500 | kr.0.98500 | kr.2,462.50 |
| 3.500 | kr.0.95092 | kr.3,328.22 |
| 5.000 | kr.0.91799 | kr.4,589.95 |
| Unit Price without VAT: | kr.3.54000 |
|---|---|
| Unit Price with VAT: | kr.4.42500 |

