500MXH68MEFCSN22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 57
Unit Price: kr.35.04000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.86080
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.25975
Datasheet

Upgrade


Nichicon
In Stock: 176
Unit Price: kr.34.46000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: kr.31.76000
Datasheet
68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

500MXH68MEFCSN22X30

DigiKey Part Number
1189-2003-ND
Manufacturer
Manufacturer Product Number
500MXH68MEFCSN22X30
Description
CAP ALUM 68UF 20% 500V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
500MXH68MEFCSN22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
720 mA @ 120 Hz
Ripple Current @ High Frequency
1.008 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.14.38875kr.2,877.75
Manufacturers Standard Package
Unit Price without VAT:kr.14.38875
Unit Price with VAT:kr.17.98594