
500MXK68MEFCSN22X25 | |
|---|---|
DigiKey Part Number | 1189-4284-ND |
Manufacturer | |
Manufacturer Product Number | 500MXK68MEFCSN22X25 |
Description | CAP ALUM 68UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 500MXK68MEFCSN22X25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 730 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.022 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.33000 | kr.36.33 |
| 10 | kr.25.03200 | kr.250.32 |
| 50 | kr.20.36380 | kr.1,018.19 |
| 200 | kr.17.66900 | kr.3,533.80 |
| 600 | kr.16.14070 | kr.9,684.42 |
| 1.000 | kr.15.56973 | kr.15,569.73 |
| 2.600 | kr.14.69087 | kr.38,196.26 |
| Unit Price without VAT: | kr.36.33000 |
|---|---|
| Unit Price with VAT: | kr.45.41250 |

