
500USK180MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-4313-ND |
Manufacturer | |
Manufacturer Product Number | 500USK180MEFCSN25X30 |
Description | CAP ALUM 180UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 500USK180MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.24 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 500 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.14000 | kr.53.14 |
| 10 | kr.37.46600 | kr.374.66 |
| 50 | kr.30.97960 | kr.1,548.98 |
| 200 | kr.27.24025 | kr.5,448.05 |
| 600 | kr.25.12025 | kr.15,072.15 |
| 1.000 | kr.24.32845 | kr.24,328.45 |
| 2.600 | kr.23.10978 | kr.60,085.43 |
| Unit Price without VAT: | kr.53.14000 |
|---|---|
| Unit Price with VAT: | kr.66.42500 |

