
450USC560MEFCSN35X50 | |
|---|---|
DigiKey Part Number | 1189-450USC560MEFCSN35X50-ND |
Manufacturer | |
Manufacturer Product Number | 450USC560MEFCSN35X50 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 450USC560MEFCSN35X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.88 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.032 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450VXG560MEFCSN35X50 | Rubycon | 65 | 1189-450VXG560MEFCSN35X50-ND | kr.61.76000 | Direct |
| 450HXG560MEFCSN35X50 | Rubycon | 85 | 1189-450HXG560MEFCSN35X50-ND | kr.60.25000 | Upgrade |
| 450USG560MEFCSN35X40 | Rubycon | 116 | 1189-3673-ND | kr.40.43000 | Similar |
| LLS2W561MELC | Nichicon | 214 | 493-2620-ND | kr.46.75000 | Direct |
| B43644A5567M000 | TDK | 562 | 495-7508-ND | kr.62.55000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.11000 | kr.87.11 |
| 10 | kr.63.21600 | kr.632.16 |
| 50 | kr.53.37140 | kr.2,668.57 |
| 100 | kr.50.27370 | kr.5,027.37 |
| 500 | kr.44.95808 | kr.22,479.04 |
| 1.000 | kr.43.28838 | kr.43,288.38 |
| Unit Price without VAT: | kr.87.11000 |
|---|---|
| Unit Price with VAT: | kr.108.88750 |

