450USC100MEFCSN22X35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 988
Unit Price: kr.26.18000
Datasheet

Upgrade


TDK
In Stock: 1.977
Unit Price: kr.46.22000
Datasheet

Upgrade


TDK
In Stock: 515
Unit Price: kr.45.20000
Datasheet

Upgrade


TDK
In Stock: 524
Unit Price: kr.40.58000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.40.12015
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.16.29638
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.33.71596
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 259
Unit Price: kr.73.99000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.25.72503
Datasheet
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450USC100MEFCSN22X35

DigiKey Part Number
1189-450USC100MEFCSN22X35-ND
Manufacturer
Manufacturer Product Number
450USC100MEFCSN22X35
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
450USC100MEFCSN22X35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
0.394" (10.00mm)
Part Status
Active
Size / Dimension
0.866" Dia (22.00mm)
Capacitance
Height - Seated (Max)
1.457" (37.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
450 V
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
3000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXC100MEFCSN22X35Rubycon9881189-3760-NDkr.26.18000Upgrade
B43501A6107M000TDK1.977495-6231-NDkr.46.22000Upgrade
B43504A5107M000TDK515495-4251-NDkr.45.20000Upgrade
B43509A5107M000TDK524495-B43509A5107M000-NDkr.40.58000Upgrade
MAL219847101E3Vishay Beyschlag/Draloric/BC Components0MAL219847101E3-NDkr.40.12015Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.08150kr.2,416.30
Manufacturers Standard Package
Unit Price without VAT:kr.12.08150
Unit Price with VAT:kr.15.10188