Parametric Equivalent
Parametric Equivalent

MAL215737101E3 | |
|---|---|
DigiKey Part Number | MAL215737101E3-ND |
Manufacturer | |
Manufacturer Product Number | MAL215737101E3 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2Ohm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | MAL215737101E3 Models |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1 A @ 120 Hz |
Part Status Active | Impedance 1.05 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 2Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL225759101E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225759101E3-ND | kr.25.72503 | Parametric Equivalent |
| B43624A5107M000 | TDK | 0 | 495-B43624A5107M000-ND | kr.15.27822 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.33.71596 | kr.26,972.77 |
| Unit Price without VAT: | kr.33.71596 |
|---|---|
| Unit Price with VAT: | kr.42.14495 |



