450TXW82MEFR16X40 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 332
Unit Price: kr.28.42000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 386
Unit Price: kr.29.84000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.30.41000
Datasheet
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450TXW82MEFR16X40

DigiKey Part Number
450TXW82MEFR16X40-ND
Manufacturer
Manufacturer Product Number
450TXW82MEFR16X40
Description
CAP ALUM 82UF 20% 450V RADIAL TH
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450TXW82MEFR16X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
680 mA @ 120 Hz
Ripple Current @ High Frequency
1.02 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.673" (42.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes