
450BXW82MEFR16X35 | |
|---|---|
DigiKey Part Number | 1189-3215-ND |
Manufacturer | |
Manufacturer Product Number | 450BXW82MEFR16X35 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450BXW82MEFR16X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 690 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.725 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.04000 | kr.29.04 |
| 10 | kr.19.78700 | kr.197.87 |
| 50 | kr.15.94900 | kr.797.45 |
| 400 | kr.12.90000 | kr.5,160.00 |
| 800 | kr.12.20664 | kr.9,765.31 |
| 1.200 | kr.11.85686 | kr.14,228.23 |
| 2.800 | kr.11.23819 | kr.31,466.93 |
| 5.200 | kr.10.86739 | kr.56,510.43 |
| Unit Price without VAT: | kr.29.04000 |
|---|---|
| Unit Price with VAT: | kr.36.30000 |


