
450MXC330MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-450MXC330MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 450MXC330MEFCSN30X50 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450MXC330MEFCSN30X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.45 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.03 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450MXG330MEFCSN30X40 | Rubycon | 215 | 1189-3006-ND | kr.55.92000 | Direct |
| 450MXK330MEFC30X30 | Rubycon | 0 | 450MXK330MEFC30X30-ND | kr.32.92870 | Direct |
| 450MXK330MEFCFA30X30 | Rubycon | 74 | 450MXK330MEFCFA30X30-ND | kr.79.95000 | Direct |
| 450VXH330MEFC30X40 | Rubycon | 0 | 450VXH330MEFC30X40-ND | kr.31.42100 | Direct |
| 450VXH330MEFCSN30X40 | Rubycon | 1.396 | 1189-2038-ND | kr.57.76000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.66.19000 | kr.66.19 |
| 10 | kr.47.29000 | kr.472.90 |
| 50 | kr.39.47920 | kr.1,973.96 |
| 100 | kr.37.02120 | kr.3,702.12 |
| 500 | kr.32.80202 | kr.16,401.01 |
| 1.000 | kr.31.47664 | kr.31,476.64 |
| Unit Price without VAT: | kr.66.19000 |
|---|---|
| Unit Price with VAT: | kr.82.73750 |

