
450VXH330MEFCSN30X40 | |
|---|---|
DigiKey Part Number | 1189-2038-ND |
Manufacturer | |
Manufacturer Product Number | 450VXH330MEFCSN30X40 |
Description | CAP ALUM 330UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450VXH330MEFCSN30X40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.75 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.56.52000 | kr.56.52 |
| 10 | kr.40.04000 | kr.400.40 |
| 50 | kr.34.23340 | kr.1,711.67 |
| 100 | kr.32.91000 | kr.3,291.00 |
| 500 | kr.26.26488 | kr.13,132.44 |
| 2.500 | kr.25.03387 | kr.62,584.68 |
| Unit Price without VAT: | kr.56.52000 |
|---|---|
| Unit Price with VAT: | kr.70.65000 |

