
450KXF150MEFCSN35X20 | |
|---|---|
DigiKey Part Number | 1189-450KXF150MEFCSN35X20-ND |
Manufacturer | |
Manufacturer Product Number | 450KXF150MEFCSN35X20 |
Description | CAP ALUM 150UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXF150MEFCSN35X20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.12 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.00000 | kr.49.00 |
| 10 | kr.34.43300 | kr.344.33 |
| 50 | kr.28.41420 | kr.1,420.71 |
| 100 | kr.26.51800 | kr.2,651.80 |
| 500 | kr.23.26296 | kr.11,631.48 |
| 1.000 | kr.22.24015 | kr.22,240.15 |
| 2.500 | kr.21.14999 | kr.52,874.97 |
| Unit Price without VAT: | kr.49.00000 |
|---|---|
| Unit Price with VAT: | kr.61.25000 |

