Parametric Equivalent
Parametric Equivalent

450HXW82MEFR16X25 | |
|---|---|
DigiKey Part Number | 1189-450HXW82MEFR16X25-ND |
Manufacturer | |
Manufacturer Product Number | 450HXW82MEFR16X25 |
Description | CAP ALUM 82UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 640 mA @ 120 Hz | |
Ripple Current @ High Frequency | 960 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.53000 | kr.25.53 |
| 10 | kr.17.25800 | kr.172.58 |
| 50 | kr.13.82460 | kr.691.23 |
| 200 | kr.11.84340 | kr.2,368.68 |
| 600 | kr.10.71913 | kr.6,431.48 |
| 1.000 | kr.10.29893 | kr.10,298.93 |
| 2.600 | kr.9.65207 | kr.25,095.38 |
| 5.000 | kr.9.29603 | kr.46,480.15 |
| Unit Price without VAT: | kr.25.53000 |
|---|---|
| Unit Price with VAT: | kr.31.91250 |



