New Product
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450AEW82MEFR16X25

DigiKey Part Number
1189-450AEW82MEFR16X25-ND
Manufacturer
Manufacturer Product Number
450AEW82MEFR16X25
Description
CAP ALUM 82UF 20% 450V RADIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
650 mA @ 120 Hz
Ripple Current @ High Frequency
975 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.25.53000kr.25.53
10kr.17.29700kr.172.97
50kr.13.88100kr.694.05
200kr.11.90805kr.2,381.61
600kr.10.78837kr.6,473.02
1.000kr.10.36979kr.10,369.79
2.600kr.9.72555kr.25,286.43
5.000kr.9.37089kr.46,854.45
Manufacturers Standard Package
Unit Price without VAT:kr.25.53000
Unit Price with VAT:kr.31.91250