450KXF100MEFC30X20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.56930
Datasheet

Parametric Equivalent


Nichicon
In Stock: 362
Unit Price: kr.31.74000
Datasheet
10KXF6800MEFC22X20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450KXF100MEFC30X20

DigiKey Part Number
450KXF100MEFC30X20-ND
Manufacturer
Manufacturer Product Number
450KXF100MEFC30X20
Description
CAP ALUM 100UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450KXF100MEFC30X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
610 mA @ 120 Hz
Ripple Current @ High Frequency
854 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.17.54750kr.1,754.75
Manufacturers Standard Package
Unit Price without VAT:kr.17.54750
Unit Price with VAT:kr.21.93438