Parametric Equivalent
Parametric Equivalent

450KXF100MEFCSN30X20 | |
|---|---|
DigiKey Part Number | 450KXF100MEFCSN30X20-ND |
Manufacturer | |
Manufacturer Product Number | 450KXF100MEFCSN30X20 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450KXF100MEFCSN30X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 854 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450KXF100MEFC30X20 | Rubycon | 0 | 450KXF100MEFC30X20-ND | kr.17.57490 | Parametric Equivalent |
| LGJ2W101MELB20 | Nichicon | 0 | 493-14741-ND | kr.33.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.18.43450 | kr.1,843.45 |
| Unit Price without VAT: | kr.18.43450 |
|---|---|
| Unit Price with VAT: | kr.23.04313 |



