450HXG68MEFC22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.26.68000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.699
Unit Price: kr.20.83000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 57
Unit Price: kr.35.04000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 7.709
Unit Price: kr.33.69000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.13.08441
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.15.47420
Datasheet

Parametric Equivalent


TDK
In Stock: 1.501
Unit Price: kr.31.31000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.19.70990

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.17.79350
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.22.20649
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 74
Unit Price: kr.14.15000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 415
Unit Price: kr.12.86000
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXG68MEFC22X25

DigiKey Part Number
450HXG68MEFC22X25-ND
Manufacturer
Manufacturer Product Number
450HXG68MEFC22X25
Description
CAP ALUM 68UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXG68MEFC22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
970 mA @ 120 Hz
Ripple Current @ High Frequency
1.358 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.10.66030kr.2,132.06
Manufacturers Standard Package
Unit Price without VAT:kr.10.66030
Unit Price with VAT:kr.13.32538