450HXG470MEFC35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 725
Unit Price: kr.77.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.31060
Datasheet

Parametric Equivalent


Rubycon
In Stock: 122
Unit Price: kr.98.59000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.56.23770
Datasheet

Direct


Chemi-Con
In Stock: 400
Unit Price: kr.132.95000
Datasheet

Direct


Chemi-Con
In Stock: 233
Unit Price: kr.214.10000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.87.92725
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.65.25842
Datasheet

Parametric Equivalent


TDK
In Stock: 152
Unit Price: kr.96.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 323
Unit Price: kr.73.48000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.82.99000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Chemi-Con
In Stock: 597
Unit Price: kr.136.06000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 9
Unit Price: kr.130.16000
Datasheet
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXG470MEFC35X45

DigiKey Part Number
450HXG470MEFC35X45-ND
Manufacturer
Manufacturer Product Number
450HXG470MEFC35X45
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXG470MEFC35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.92 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.088 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450HXG470MEFCSN35X45Rubycon7251189-1975-NDkr.77.60000Parametric Equivalent
450VXG470MEFC35X45Rubycon0450VXG470MEFC35X45-NDkr.35.31060Parametric Equivalent
450VXG470MEFCSN35X45Rubycon122450VXG470MEFCSN35X45-NDkr.98.59000Parametric Equivalent
450VXS470MEFCSN35X45Rubycon01189-450VXS470MEFCSN35X45-NDkr.56.23770Parametric Equivalent
EKMS451VSN471MA45SChemi-Con400565-EKMS451VSN471MA45S-NDkr.132.95000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.45.05520kr.4,505.52
Manufacturers Standard Package
Unit Price without VAT:kr.45.05520
Unit Price with VAT:kr.56.31900