
B43544B5477M000 | |
|---|---|
DigiKey Part Number | 495-B43544B5477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544B5477M000 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 210mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.47 A @ 100 Hz |
Part Status Active | Impedance 330 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 210mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.11000 | kr.96.11 |
| 10 | kr.70.70400 | kr.707.04 |
| 60 | kr.59.31283 | kr.3,558.77 |
| 120 | kr.56.17825 | kr.6,741.39 |
| 540 | kr.54.39356 | kr.29,372.52 |
| Unit Price without VAT: | kr.96.11000 |
|---|---|
| Unit Price with VAT: | kr.120.13750 |

