Direct
Parametric Equivalent
Parametric Equivalent

450CXW120MEFR18X31.5 | |
|---|---|
DigiKey Part Number | 1189-450CXW120MEFR18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 450CXW120MEFR18X31.5 |
Description | CAP ALUM 120UF 20% 450V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.319" (33.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.42000 | kr.29.42 |
| 10 | kr.20.06000 | kr.200.60 |
| 50 | kr.16.17960 | kr.808.98 |
| 200 | kr.13.93975 | kr.2,787.95 |
| 600 | kr.12.66943 | kr.7,601.66 |
| 1.000 | kr.12.19461 | kr.12,194.61 |
| 2.600 | kr.11.46382 | kr.29,805.93 |
| 5.000 | kr.11.06150 | kr.55,307.50 |
| Unit Price without VAT: | kr.29.42000 |
|---|---|
| Unit Price with VAT: | kr.36.77500 |



