420USH820MEFC35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.63.00070
Datasheet
820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420USH820MEFC35X45

DigiKey Part Number
420USH820MEFC35X45-ND
Manufacturer
Manufacturer Product Number
420USH820MEFC35X45
Description
CAP ALUM 820UF 20% 420V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
820 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
420USH820MEFC35X45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.4 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.76 A @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.850" (47.00mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420MXK820MEFC35X45Rubycon0420MXK820MEFC35X45-NDkr.63.00070Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.53.85870kr.5,385.87
Manufacturers Standard Package
Unit Price without VAT:kr.53.85870
Unit Price with VAT:kr.67.32338