Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

420MXC82MEFCSN22X30 | |
|---|---|
DigiKey Part Number | 420MXC82MEFCSN22X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXC82MEFCSN22X30 |
Description | CAP ALUM 82UF 20% 420V SNAP TH |
Customer Reference | |
Detailed Description | 82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXC82MEFCSN22X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 420 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 650 mA @ 120 Hz | |
Ripple Current @ High Frequency | 910 mA @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.10.60630 | kr.2,121.26 |
| Unit Price without VAT: | kr.10.60630 |
|---|---|
| Unit Price with VAT: | kr.13.25788 |






