Similar
Upgrade
Upgrade
Upgrade
Parametric Equivalent

420MXC180MEFC35X25 | |
|---|---|
DigiKey Part Number  | 420MXC180MEFC35X25-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 420MXC180MEFC35X25  | 
Description  | CAP ALUM 180UF 20% 420V SNAP TH  | 
Customer Reference  | |
Detailed Description  | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 420MXC180MEFC35X25 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 420 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 3000 Hrs @ 105°C  | |
Operating Temperature  | -25°C ~ 105°C  | |
Polarization  | Polar  | |
Ratings  | -  | |
Applications  | ||
Ripple Current @ Low Frequency  | 910 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 1.274 A @ 10 kHz  | |
Lead Spacing  | 0.394" (10.00mm)  | |
Size / Dimension  | 1.378" Dia (35.00mm)  | |
Height - Seated (Max)  | 1.063" (27.00mm)  | |
Surface Mount Land Size  | -  | |
Mounting Type  | ||
Package / Case  | Radial, Can - Snap-In  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 100 | kr.19.06240 | kr.1,906.24 | 
| Unit Price without VAT: | kr.19.06240 | 
|---|---|
| Unit Price with VAT: | kr.23.82800 | 





