420MXC180MEFC22X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.13.46830
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.52.60125
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.22.73935
Datasheet

Upgrade


Rubycon
In Stock: 2.294
Unit Price: kr.45.20000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.22.75065
Datasheet

Similar


Rubycon
In Stock: 0
Unit Price: kr.13.23455
Datasheet

Upgrade


Chemi-Con
In Stock: 350
Unit Price: kr.36.52000
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.42.31000
Datasheet

Upgrade


Chemi-Con
In Stock: 200
Unit Price: kr.50.93000
Datasheet

Upgrade


Nichicon
In Stock: 5
Unit Price: kr.41.92000
Datasheet

Upgrade


Nichicon
In Stock: 224
Unit Price: kr.48.10000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.39.42000
Datasheet
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420MXC180MEFC22X45

DigiKey Part Number
1189-420MXC180MEFC22X45-ND
Manufacturer
Manufacturer Product Number
420MXC180MEFC22X45
Description
CAP ALUM 180UF 20% 420V SNAP TH
Customer Reference
Detailed Description
180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420MXC180MEFC22X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
960 mA @ 120 Hz
Ripple Current @ High Frequency
1.344 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.12.16620kr.2,433.24
Manufacturers Standard Package
Unit Price without VAT:kr.12.16620
Unit Price with VAT:kr.15.20775