

LGX2W181MELZ45 | |
---|---|
DigiKey Part Number | 493-7835-ND |
Manufacturer | |
Manufacturer Product Number | LGX2W181MELZ45 |
Description | CAP ALUM 180UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 180 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGX2W181MELZ45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 900 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.287 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.87000 | kr.47.87 |
10 | kr.33.71500 | kr.337.15 |
50 | kr.27.85280 | kr.1,392.64 |
250 | kr.24.03816 | kr.6,009.54 |
500 | kr.22.83866 | kr.11,419.33 |
1.000 | kr.21.84314 | kr.21,843.14 |
2.500 | kr.21.52684 | kr.53,817.10 |
Unit Price without VAT: | kr.47.87000 |
---|---|
Unit Price with VAT: | kr.59.83750 |