420HXG470MEFC35X45 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.16.67110
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.36.61370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.39.92900
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.45.69480
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.605
Unit Price: kr.75.94000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.35.81190
Datasheet

Parametric Equivalent


Rubycon
In Stock: 122
Unit Price: kr.96.45000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.57.03600
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: kr.73.82000
Datasheet

Upgrade


Chemi-Con
In Stock: 33
Unit Price: kr.143.07000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.39.04105
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: kr.51.91003
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.66.18479
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXG470MEFC35X45

DigiKey Part Number
420HXG470MEFC35X45-ND
Manufacturer
Manufacturer Product Number
420HXG470MEFC35X45
Description
CAP ALUM 470UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
420HXG470MEFC35X45 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.92 A @ 120 Hz
Ripple Current @ High Frequency
4.088 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.18.77240kr.1,877.24
Manufacturers Standard Package
Unit Price without VAT:kr.18.77240
Unit Price with VAT:kr.23.46550