Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400VXS220MEFC30X30 | |
|---|---|
DigiKey Part Number | 1189-400VXS220MEFC30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXS220MEFC30X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXS220MEFC30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.43 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.002 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.34000 | kr.52.34 |
| 10 | kr.37.03700 | kr.370.37 |
| 50 | kr.31.00420 | kr.1,550.21 |
| 100 | kr.29.17360 | kr.2,917.36 |
| 500 | kr.26.14516 | kr.13,072.58 |
| 1.000 | kr.25.23273 | kr.25,232.73 |
| 2.500 | kr.24.79248 | kr.61,981.20 |
| Unit Price without VAT: | kr.52.34000 |
|---|---|
| Unit Price with VAT: | kr.65.42500 |











