
400VXG220MEFCSN30X30 | |
|---|---|
DigiKey Part Number | 1189-400VXG220MEFCSN30X30-ND |
Manufacturer | |
Manufacturer Product Number | 400VXG220MEFCSN30X30 |
Description | CAP ALUM 220UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400VXG220MEFCSN30X30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.35 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.89 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.23000 | kr.46.23 |
| 10 | kr.32.36200 | kr.323.62 |
| 50 | kr.26.63700 | kr.1,331.85 |
| 100 | kr.24.83390 | kr.2,483.39 |
| 500 | kr.21.73880 | kr.10,869.40 |
| 1.000 | kr.20.76594 | kr.20,765.94 |
| 2.500 | kr.19.72902 | kr.49,322.55 |
| Unit Price without VAT: | kr.46.23000 |
|---|---|
| Unit Price with VAT: | kr.57.78750 |

