400VXG180MEFCSN30X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.19.15180
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.38.74530
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.24.11120
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.27.10370
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.66150
Datasheet

Parametric Equivalent


Rubycon
In Stock: 100
Unit Price: kr.45.33000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.18.09175
Datasheet

Upgrade


Chemi-Con
In Stock: 376
Unit Price: kr.40.51000
Datasheet

Parametric Equivalent


TDK
In Stock: 298
Unit Price: kr.56.13000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.25.70394
Datasheet

Parametric Equivalent


Nichicon
In Stock: 157
Unit Price: kr.38.13000
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400VXG180MEFCSN30X25

DigiKey Part Number
400VXG180MEFCSN30X25-ND
Manufacturer
Manufacturer Product Number
400VXG180MEFCSN30X25
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400VXG180MEFCSN30X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.16 A @ 120 Hz
Ripple Current @ High Frequency
1.624 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.19.87320kr.1,987.32
Manufacturers Standard Package
Unit Price without VAT:kr.19.87320
Unit Price with VAT:kr.24.84150