
400USC180MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-400USC180MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 400USC180MEFCSN25X30 |
Description | CAP ALUM 180UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 400USC180MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.016 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400MXG180MEFCSN25X30 | Rubycon | 197 | 1189-400MXG180MEFCSN25X30-ND | kr.35.45000 | Upgrade |
| 400VXH180MEFCSN25X30 | Rubycon | 162 | 1189-400VXH180MEFCSN25X30-ND | kr.39.74000 | Upgrade |
| 420MXG180MEFCSN25X30 | Rubycon | 200 | 1189-420MXG180MEFCSN25X30-ND | kr.39.23000 | Upgrade |
| 420VXH180MEFCSN25X30 | Rubycon | 586 | 1189-420VXH180MEFCSN25X30-ND | kr.43.59000 | Upgrade |
| 450MXK180MEFCSN25X30 | Rubycon | 175 | 1189-3469-ND | kr.41.60000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.17000 | kr.34.17 |
| 10 | kr.23.49300 | kr.234.93 |
| 50 | kr.19.06080 | kr.953.04 |
| 200 | kr.16.50480 | kr.3,300.96 |
| 600 | kr.15.05517 | kr.9,033.10 |
| 1.000 | kr.14.51352 | kr.14,513.52 |
| 2.600 | kr.13.67978 | kr.35,567.43 |
| Unit Price without VAT: | kr.34.17000 |
|---|---|
| Unit Price with VAT: | kr.42.71250 |

