
420MXG180MEFCSN25X30 | |
|---|---|
DigiKey Part Number | 1189-420MXG180MEFCSN25X30-ND |
Manufacturer | |
Manufacturer Product Number | 420MXG180MEFCSN25X30 |
Description | CAP ALUM 180UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 180 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 420MXG180MEFCSN25X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.19 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.666 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.23000 | kr.39.23 |
| 10 | kr.27.14600 | kr.271.46 |
| 50 | kr.22.15680 | kr.1,107.84 |
| 200 | kr.19.27935 | kr.3,855.87 |
| 600 | kr.17.64737 | kr.10,588.42 |
| 1.000 | kr.17.03759 | kr.17,037.59 |
| 2.600 | kr.16.09916 | kr.41,857.82 |
| Unit Price without VAT: | kr.39.23000 |
|---|---|
| Unit Price with VAT: | kr.49.03750 |

