400SXG100MEFCSN25X25 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.28020
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.14.29225
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.74395
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.79100
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.8.75140
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.99590
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.59410
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.16315
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.99590
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.15.63350
Datasheet

Parametric Equivalent


Rubycon
In Stock: 135
Unit Price: kr.32.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 56
Unit Price: kr.30.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.17.00070
Datasheet

Upgrade


TDK
In Stock: 151
Unit Price: kr.38.36000
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400SXG100MEFCSN25X25

DigiKey Part Number
400SXG100MEFCSN25X25-ND
Manufacturer
Manufacturer Product Number
400SXG100MEFCSN25X25
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400SXG100MEFCSN25X25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
980 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
0.984" Dia (25.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450VXG100MEFC25X25Rubycon0450VXG100MEFC25X25-NDkr.14.28020Upgrade
450VXG100MEFCSN25X25Rubycon0450VXG100MEFCSN25X25-NDkr.14.29225Upgrade
400HXC100MEFCSN25X25Rubycon0400HXC100MEFCSN25X25-NDkr.16.74395Parametric Equivalent
400MXC100MEFC25X25Rubycon0400MXC100MEFC25X25-NDkr.10.79100Parametric Equivalent
400MXC100MEFCSN25X25Rubycon0400MXC100MEFCSN25X25-NDkr.8.75140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.13.06515kr.2,613.03
Manufacturers Standard Package
Unit Price without VAT:kr.13.06515
Unit Price with VAT:kr.16.33144