400PX2R2MEFC8X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 3.325
Unit Price: kr.4.63000
Datasheet

Upgrade


Rubycon
In Stock: 551
Unit Price: kr.4.44000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.3.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.73462
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.73462
Datasheet

Direct


Nichicon
In Stock: 2.849
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.055
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.951
Unit Price: kr.3.74000
Datasheet
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400PX2R2MEFC8X11.5

DigiKey Part Number
1189-1338-ND
Manufacturer
Manufacturer Product Number
400PX2R2MEFC8X11.5
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400PX2R2MEFC8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.531" (13.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/07/2026
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.0.76102kr.1,522.04
Manufacturers Standard Package
Unit Price without VAT:kr.0.76102
Unit Price with VAT:kr.0.95128