400PX2.2MEFCT78X11.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.01665
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.1.01665
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.73462
Datasheet

Upgrade


Nichicon
In Stock: 1.037
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.055
Unit Price: kr.3.74000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.000
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.951
Unit Price: kr.3.74000
Datasheet
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400PX2.2MEFCT78X11.5

DigiKey Part Number
400PX2.2MEFCT78X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
400PX2.2MEFCT78X11.5
Description
CAP ALUM 2.2UF 20% 400V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
2.2 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400PX2.2MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.73462kr.1,469.24
Manufacturers Standard Package
Unit Price without VAT:kr.0.73462
Unit Price with VAT:kr.0.91828