New at DigiKey
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43858G9107M000

DigiKey Part Number
495-B43858G9107M000-ND
Manufacturer
Manufacturer Product Number
B43858G9107M000
Description
CAP ALUM 100UF 20% 400V TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43858G9107M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ High Frequency
1.6 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.709" Dia (18.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
400 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.500
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.35.64000kr.35.64
10kr.24.74900kr.247.49
50kr.20.23500kr.1,011.75
100kr.18.81140kr.1,881.14
500kr.16.36780kr.8,183.90
1.500kr.15.77181kr.23,657.72
Manufacturers Standard Package
Unit Price without VAT:kr.35.64000
Unit Price with VAT:kr.44.55000