Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

400MXH270MEFC25X35 | |
|---|---|
DigiKey Part Number | 400MXH270MEFC25X35-ND |
Manufacturer | |
Manufacturer Product Number | 400MXH270MEFC25X35 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 400MXH270MEFC25X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.49 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.086 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 400VXH270MEFC25X35 | Rubycon | 0 | 400VXH270MEFC25X35-ND | kr.20.73765 | Direct |
| 400MXH270MEFCSN25X35 | Rubycon | 0 | 1189-1980-ND | kr.19.62740 | Parametric Equivalent |
| 420MXK270MEFC25X35 | Rubycon | 0 | 420MXK270MEFC25X35-ND | kr.24.69580 | Parametric Equivalent |
| 420MXK270MEFCSN25X35 | Rubycon | 0 | 1189-2616-ND | kr.58.20000 | Parametric Equivalent |
| 450MXK270MEFC25X35 | Rubycon | 0 | 450MXK270MEFC25X35-ND | kr.26.17715 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.18.77905 | kr.3,755.81 |
| Unit Price without VAT: | kr.18.77905 |
|---|---|
| Unit Price with VAT: | kr.23.47381 |












