400MXC100MEFC20X35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.21.95555
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.15.85540
Datasheet

Upgrade


Rubycon
In Stock: 2.385
Unit Price: kr.29.32000
Datasheet

Similar


Rubycon
In Stock: 183
Unit Price: kr.27.97000
Datasheet

Upgrade


Nichicon
In Stock: 233
Unit Price: kr.28.87000
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400MXC100MEFC20X35

DigiKey Part Number
400MXC100MEFC20X35-ND
Manufacturer
Manufacturer Product Number
400MXC100MEFC20X35
Description
CAP ALUM 100UF 20% 400V SNAP TH
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400MXC100MEFC20X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
700 mA @ 120 Hz
Ripple Current @ High Frequency
980 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.787" Dia (20.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.10.47060kr.2,094.12
Manufacturers Standard Package
Unit Price without VAT:kr.10.47060
Unit Price with VAT:kr.13.08825