
450HXG100MEFCSN20X35 | |
|---|---|
DigiKey Part Number | 1189-2855-ND |
Manufacturer | |
Manufacturer Product Number | 450HXG100MEFCSN20X35 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 450HXG100MEFCSN20X35 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.23 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.722 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.32000 | kr.29.32 |
| 10 | kr.20.04900 | kr.200.49 |
| 50 | kr.16.21780 | kr.810.89 |
| 200 | kr.14.00615 | kr.2,801.23 |
| 600 | kr.12.75102 | kr.7,650.61 |
| 1.000 | kr.12.28207 | kr.12,282.07 |
| 2.600 | kr.11.56018 | kr.30,056.47 |
| 5.000 | kr.11.52967 | kr.57,648.35 |
| Unit Price without VAT: | kr.29.32000 |
|---|---|
| Unit Price with VAT: | kr.36.65000 |

