Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LQS2G271MELC25 | |
|---|---|
DigiKey Part Number | 493-7702-ND |
Manufacturer | |
Manufacturer Product Number | LQS2G271MELC25 |
Description | CAP ALUM 270UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LQS2G271MELC25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.22 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.573 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 400 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGN2G271MELC25 | Nichicon | 7.784 | 493-6124-ND | kr.5.73000 | Parametric Equivalent |
| LGNW6271MELC25 | Nichicon | 200 | 493-8383-ND | kr.5.92000 | Parametric Equivalent |
| LGW2G271MELC25 | Nichicon | 0 | 493-8554-ND | kr.6.40000 | Parametric Equivalent |
| LGX2G271MELC25 | Nichicon | 114 | 493-7902-ND | kr.6.55000 | Parametric Equivalent |
| LQSW6271MELC25 | Nichicon | 0 | 493-7627-ND | kr.6.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.23.24115 | kr.4,648.23 |
| Unit Price without VAT: | kr.23.24115 |
|---|---|
| Unit Price with VAT: | kr.29.05144 |











