400HXG180MEFC22X35 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 195
Unit Price: kr.29.64000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.20675
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.20.08955
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.21.06500
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.23.83410
Datasheet

Parametric Equivalent


Rubycon
In Stock: 194
Unit Price: kr.51.57000
Datasheet

Direct


Chemi-Con
In Stock: 398
Unit Price: kr.31.89000
Datasheet

Upgrade


Chemi-Con
In Stock: 141
Unit Price: kr.42.18000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.24.11894
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.23.80848
Datasheet

Parametric Equivalent


Nichicon
In Stock: 131
Unit Price: kr.33.31000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 243
Unit Price: kr.36.91000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 247
Unit Price: kr.39.80000
Datasheet
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400HXG180MEFC22X35

DigiKey Part Number
400HXG180MEFC22X35-ND
Manufacturer
Manufacturer Product Number
400HXG180MEFC22X35
Description
CAP ALUM 180UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400HXG180MEFC22X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.18.11880kr.3,623.76
Manufacturers Standard Package
Unit Price without VAT:kr.18.11880
Unit Price with VAT:kr.22.64850