450HXC68MEFCSN22X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.16.76430
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.87925
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.37575
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.10.48765
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.11.86080
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.12.25975
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.14.38875
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.11.86655
Datasheet

Upgrade


Nichicon
In Stock: 176
Unit Price: kr.33.18000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.9.95692
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.666
Unit Price: kr.35.82000
Datasheet

Parametric Equivalent


TDK
In Stock: 639
Unit Price: kr.35.43000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.15.02119
Datasheet
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450HXC68MEFCSN22X30

DigiKey Part Number
450HXC68MEFCSN22X30-ND
Manufacturer
Manufacturer Product Number
450HXC68MEFCSN22X30
Description
CAP ALUM 68UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450HXC68MEFCSN22X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
670 mA @ 120 Hz
Ripple Current @ High Frequency
938 mA @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.17.38670kr.3,477.34
Manufacturers Standard Package
Unit Price without VAT:kr.17.38670
Unit Price with VAT:kr.21.73338