400BXW18MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 79
Unit Price: kr.7.46000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.407
Unit Price: kr.12.15000
Datasheet

Upgrade


Chemi-Con
In Stock: 2.000
Unit Price: kr.7.59000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.5.92000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 16
Unit Price: kr.11.12000
Datasheet
18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

400BXW18MEFC10X20

DigiKey Part Number
1189-1314-ND
Manufacturer
Manufacturer Product Number
400BXW18MEFC10X20
Description
CAP ALUM 18UF 20% 400V RADIAL TH
Customer Reference
Detailed Description
18 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
400BXW18MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Ripple Current @ High Frequency
550 mA @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes