35ZLH270MEFCT78X16 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.1.16782
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.1.30774
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.763
Unit Price: kr.3.60000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.4.37000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 910
Unit Price: kr.6.88000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 3.727
Unit Price: kr.5.34000
Datasheet
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35ZLH270MEFCT78X16

DigiKey Part Number
35ZLH270MEFCT78X16-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35ZLH270MEFCT78X16
Description
CAP ALUM 270UF 20% 35V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35ZLH270MEFCT78X16 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
625 mA @ 120 Hz
Ripple Current @ High Frequency
1.25 A @ 100 kHz
Impedance
45 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.16782kr.1,167.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.16782
Unit Price with VAT:kr.1.45978