
35ZLJ270M8X16 | |
|---|---|
DigiKey Part Number | 1189-35ZLJ270M8X16-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLJ270M8X16 |
Description | CAP ALUM 270UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 800 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Impedance | 59 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.71300 | kr.27.13 |
| 50 | kr.2.02420 | kr.101.21 |
| 100 | kr.1.80620 | kr.180.62 |
| 500 | kr.1.42990 | kr.714.95 |
| 1.000 | kr.1.31108 | kr.1,311.08 |
| 3.000 | kr.1.16246 | kr.3,487.38 |
| 5.000 | kr.1.10687 | kr.5,534.35 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

