
35ZLH220MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-4002-1-ND - Cut Tape (CT) 1189-4002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH220MEFCT78X11.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH220MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH220MEFCTA8X11.5 | Rubycon | 985 | 1189-35ZLH220MEFCTA8X11.5CT-ND | kr.0.45000 | Direct |
| 35ZLH220MEFC8X11.5 | Rubycon | 58.752 | 1189-1863-ND | kr.0.37000 | Parametric Equivalent |
| 35ZLH220MEFCCE8X11.5 | Rubycon | 1.176 | 1189-35ZLH220MEFCCE8X11.5-ND | kr.0.39000 | Parametric Equivalent |
| 35ZLR220MEFC8X11.5 | Rubycon | 2.438 | 1189-35ZLR220MEFC8X11.5-ND | kr.0.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.98000 | kr.2.98 |
| 10 | kr.1.82000 | kr.18.20 |
| 50 | kr.1.33900 | kr.66.95 |
| 100 | kr.1.18680 | kr.118.68 |
| 500 | kr.0.92260 | kr.461.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.83923 | kr.839.23 |
| 2.000 | kr.0.76987 | kr.1,539.74 |
| 3.000 | kr.0.73483 | kr.2,204.49 |
| 5.000 | kr.0.69576 | kr.3,478.80 |
| 7.000 | kr.0.67278 | kr.4,709.46 |
| 10.000 | kr.0.65059 | kr.6,505.90 |
| Unit Price without VAT: | kr.2.98000 |
|---|---|
| Unit Price with VAT: | kr.3.72500 |

