35YXH56MEFCT16.3X11 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.52591
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: kr.0.72952
Datasheet

Parametric Equivalent


Rubycon
In Stock: 28.722
Unit Price: kr.2.06000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.52591
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.76000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 11.084
Unit Price: kr.2.31000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3.507
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.475
Unit Price: kr.1.41000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.609
Unit Price: kr.2.25000
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.31914
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: kr.0.32829
Datasheet

Parametric Equivalent


Nichicon
In Stock: 3.797
Unit Price: kr.2.38000
Datasheet
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXH56MEFCT16.3X11

DigiKey Part Number
35YXH56MEFCT16.3X11-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
35YXH56MEFCT16.3X11
Description
CAP ALUM 56UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXH56MEFCT16.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
170 mA @ 120 Hz
Ripple Current @ High Frequency
340 mA @ 100 kHz
Impedance
220 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes