



UHE1V560MED1TD | |
|---|---|
DigiKey Part Number | 493-16310-1-ND - Cut Tape (CT) 493-16310-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V560MED1TD |
Description | CAP ALUM 56UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 56 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V560MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 238 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 340 mA @ 100 kHz |
Part Status Obsolete | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLH56MEFCTA6.3X11 | Rubycon | 0 | 50ZLH56MEFCTA6.3X11-ND | kr.0.51855 | Upgrade |
| 50ZLJ56MTA6.3X11 | Rubycon | 0 | 50ZLJ56MTA6.3X11-ND | kr.0.71931 | Upgrade |
| 50ZLH56MEFC6.3X11 | Rubycon | 28.210 | 1189-3015-ND | kr.2.09000 | Parametric Equivalent |
| 50ZLH56MEFCT16.3X11 | Rubycon | 0 | 50ZLH56MEFCT16.3X11-ND | kr.0.51855 | Parametric Equivalent |
| 50ZLJ56M6.3X11 | Rubycon | 3.788 | 1189-2333-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.49000 | kr.14.90 |
| 50 | kr.1.09040 | kr.54.52 |
| 100 | kr.0.96430 | kr.96.43 |
| 500 | kr.0.74496 | kr.372.48 |
| 1.000 | kr.0.67565 | kr.675.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.59527 | kr.1,190.54 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |

