
RZW222M1VBK-1632S | |
|---|---|
DigiKey Part Number | 4403-RZW222M1VBK-1632S-ND |
Manufacturer | |
Manufacturer Product Number | RZW222M1VBK-1632S |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.45 A @ 100 kHz |
Packaging Bulk | Impedance 17 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.319" (33.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.29700 | kr.72.97 |
| 50 | kr.5.85820 | kr.292.91 |
| 100 | kr.5.41310 | kr.541.31 |
| 500 | kr.4.66154 | kr.2,330.77 |
| 1.000 | kr.4.42900 | kr.4,429.00 |
| 2.500 | kr.4.18334 | kr.10,458.35 |
| 5.000 | kr.4.03517 | kr.20,175.85 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |

