35YXG2200MEFC16X31.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 0
Unit Price: kr.11.86000
Datasheet

Direct


Rubycon
In Stock: 508
Unit Price: kr.14.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 9
Unit Price: kr.12.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 58
Unit Price: kr.12.62000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 965
Unit Price: kr.20.54000
Datasheet

Direct


Panasonic Industry
In Stock: 226
Unit Price: kr.17.82000
Datasheet

Direct


Chemi-Con
In Stock: 556
Unit Price: kr.20.41000
Datasheet

Direct


Chemi-Con
In Stock: 1.297
Unit Price: kr.21.24000
Datasheet

Direct


Nichicon
In Stock: 1.163
Unit Price: kr.13.31000
Datasheet

Direct


Nichicon
In Stock: 393
Unit Price: kr.16.36000
Datasheet

Upgrade


TDK
In Stock: 1.719
Unit Price: kr.17.12000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 365
Unit Price: kr.33.73000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 526
Unit Price: kr.31.51000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 302
Unit Price: kr.31.70000
Datasheet
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXG2200MEFC16X31.5

DigiKey Part Number
1189-35YXG2200MEFC16X31.5-ND
Manufacturer
Manufacturer Product Number
35YXG2200MEFC16X31.5
Description
CAP ALUM 2200UF 20% 35V RADIAL
Customer Reference
Detailed Description
2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXG2200MEFC16X31.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.415 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Obsolete
Impedance
17 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
1.319" (33.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35ZLH2200MEFC16X25Rubycon01189-2266-NDkr.11.86000Direct
35ZLQ2200MEFC16X25Rubycon5081189-3670-NDkr.14.27000Direct
35YXF2200MEFC16X31.5Rubycon91189-2253-NDkr.12.62000Parametric Equivalent
35YXF2200MEFCGC16X31.5Rubycon581189-3740-1-NDkr.12.62000Parametric Equivalent
50ZLJ2200M16X31.5Rubycon9651189-50ZLJ2200M16X31.5-NDkr.20.54000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes