35YXF470MEFC10X20 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2.783
Unit Price: kr.3.99000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: kr.4.69000
Datasheet

Direct


Rubycon
In Stock: 85.503
Unit Price: kr.4.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 4.925
Unit Price: kr.6.88000
Datasheet

Direct


Chemi-Con
In Stock: 1.397
Unit Price: kr.5.98000
Datasheet

Upgrade


TDK
In Stock: 76.124
Unit Price: kr.6.75000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 7.650
Unit Price: kr.6.17000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 1.688
Unit Price: kr.5.59000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.59884
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 301
Unit Price: kr.6.69000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 689
Unit Price: kr.6.56000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: kr.4.18000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 290
Unit Price: kr.4.05000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.438
Unit Price: kr.5.85000
Datasheet
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35YXF470MEFC10X20

DigiKey Part Number
1189-1880-ND
Manufacturer
Manufacturer Product Number
35YXF470MEFC10X20
Description
CAP ALUM 470UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35YXF470MEFC10X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
787.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.05 A @ 100 kHz
Impedance
78 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes